• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCRTM2U Front plate 19" (W x H x D) 465 x 88.9 x 1.5 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Front plate
Features
19"
Material
Steel
Factory colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Front plate

Features

19"

Material

Steel

Factory colour

Grey

Rack unit

2 U

TE

2

Width

465 mm

Height

88.9 mm

Depth

1.5 mm

Dim

(W x H x D) 465 x 88.9 x 1.5 mm

Content

1 pc(s)

Type

NSYCRTM2U

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1867278 Schneider Electric NSYCRTM2U Front plate 19" (W x H x D) 465 x 88.9 x 1.5 mm 1 pc(s) Piece

Description

19" BLIND PLATE 2HE, steel, RAL 7035, 15/10 mm. Product Series: Actassi-product or component type: 19" front plate device application: electronic, multi-purpose.

This text is machine translated.