• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYOPB15U6F 19 inch 19" server rack cabinet 15 U Fixed Suitable for (cabinet depths): 600 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

19" server rack cabinet

Features

Fixed

Suitable for server rack cabinet (inch)

19 inch

Rack unit

15 U

Suitable for (cabinet depths)

600 mm

Dim

(W x H x D) 600 x 780 x 600 mm

Content

1 pc(s)

Width

600 mm

Height

780 mm

Depth

600 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2971711 Schneider Electric NSYOPB15U6F 19 inch 19" server rack cabinet 15 U Fixed Suitable for (cabinet depths): 600 mm

Datasheet 2971711 Schneider Electric NSYOPB15U6F 19 inch 19" server rack cabinet 15 U Fixed Suitable for (cabinet depths): 600 mm

User & Safety Instructions

User & Safety Instructions 2971711 Schneider Electric NSYOPB15U6F 19 inch 19" server rack cabinet 15 U Fixed Suitable for (cabinet depths): 600 mm

Information

Information 2971711 Schneider Electric NSYOPB15U6F 19 inch 19" server rack cabinet 15 U Fixed Suitable for (cabinet depths): 600 mm

Information 2971711 Schneider Electric NSYOPB15U6F 19 inch 19" server rack cabinet 15 U Fixed Suitable for (cabinet depths): 600 mm

Information 2971711 Schneider Electric NSYOPB15U6F 19 inch 19" server rack cabinet 15 U Fixed Suitable for (cabinet depths): 600 mm

Information 2971711 Schneider Electric NSYOPB15U6F 19 inch 19" server rack cabinet 15 U Fixed Suitable for (cabinet depths): 600 mm

Description

This Actasi OPB is a wall-mounted housing made of folded and welded steel plate, powder-coated, leather-grained, RAL 7035 light-gray epoxy polyester. The housing consists of a body, 2 rotatable and removable side panels, fixed 19-inch rails and a transparent security glass door with key No. 333. 333. Degree of protection of object IP20 and impact resistance IK08 for the inspection door. Solid 19-inch rack that can hold up to 3 kg per unit, up to 50 kg per enclosure according to IEC62208. The dimensions of this cabinet are 780 mm in height (or 15 U), 600 mm in width and 600 mm in depth. Actassi product family.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)