• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYOPB21U6F 19 inch 19" server rack cabinet 21 U

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 795.00 / piece)
€ 795.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

19" server rack cabinet

Suitable for server rack cabinet (inch)

19 inch

Rack unit

21 U

Dim

(W x H x D) 600 x 21 x 600 mm

Material

Steel

Content

1 pc(s)

Width

600 mm

Height

21 U

Depth

600 mm

Rack size

483 mm (19")

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2971739 Schneider Electric NSYOPB21U6F 19 inch 19" server rack cabinet 21 U

Datasheet 2971739 Schneider Electric NSYOPB21U6F 19 inch 19" server rack cabinet 21 U

User & Safety Instructions

User & Safety Instructions 2971739 Schneider Electric NSYOPB21U6F 19 inch 19" server rack cabinet 21 U

Information

Information 2971739 Schneider Electric NSYOPB21U6F 19 inch 19" server rack cabinet 21 U

Information 2971739 Schneider Electric NSYOPB21U6F 19 inch 19" server rack cabinet 21 U

Information 2971739 Schneider Electric NSYOPB21U6F 19 inch 19" server rack cabinet 21 U

Description

This product is a wall-mounted housing made of folded and welded steel plate, powder-painted, leather-grained, RAL 7035 light-gray epoxy-polyester. The housing consists of a body, 2 rotatable and removable side panels, fixed 19-inch rails and a transparent security glass door with key No. 333. 333. The dimensions are 21 HE, 600 mm width and 600 mm depth. Actassi product family.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)