

19" server rack cabinet
19 inch
18 U
(W x H x D) 600 x 915 x 500 mm
1 pc(s)
600 mm
915 mm
500 mm
Grey
600
With swing frame
915 mm
500 mm
7035
1
None
50 t
Steel
18
IP20
Powder coating
Swing frame
None
TRUE
FALSE
TRUE
TRUE
TRUE
482.6 mm (19 inch)
1
yes
Datasheet 2971722 Schneider Electric NSYOPB18U5P 19 inch 19" server rack cabinet 18 U
User & Safety Instructions 2971722 Schneider Electric NSYOPB18U5P 19 inch 19" server rack cabinet 18 U
Information 2971722 Schneider Electric NSYOPB18U5P 19 inch 19" server rack cabinet 18 U
Information 2971722 Schneider Electric NSYOPB18U5P 19 inch 19" server rack cabinet 18 U
Information 2971722 Schneider Electric NSYOPB18U5P 19 inch 19" server rack cabinet 18 U
Information 2971722 Schneider Electric NSYOPB18U5P 19 inch 19" server rack cabinet 18 U
The necessary accessories are required to use the article as described.