• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYOPB18U4F 19 inch 19" server rack cabinet 18 U

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

19" server rack cabinet

Suitable for server rack cabinet (inch)

19 inch

Rack unit

18 U

Dim

(W x H x D) 600 x 915 x 400 mm

Content

1 pc(s)

Width

600 mm

Height

915 mm

Depth

400 mm

Rack size

483 mm (19")

Grey

600

With permanent frame

915 mm

400 mm

7035

1

None

50 t

Steel

18

IP20

Powder coating

None

TRUE

FALSE

TRUE

TRUE

TRUE

482.6 mm (19 inch)

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2971717 Schneider Electric NSYOPB18U4F 19 inch 19" server rack cabinet 18 U

User & Safety Instructions

User & Safety Instructions 2971717 Schneider Electric NSYOPB18U4F 19 inch 19" server rack cabinet 18 U

Information

Information 2971717 Schneider Electric NSYOPB18U4F 19 inch 19" server rack cabinet 18 U

Information 2971717 Schneider Electric NSYOPB18U4F 19 inch 19" server rack cabinet 18 U

Information 2971717 Schneider Electric NSYOPB18U4F 19 inch 19" server rack cabinet 18 U

Description

This Actasi OPB is a wall-mounted housing made of folded and welded steel plate, powder-coated, leather-grained, RAL 7035 light-gray epoxy polyester. The housing consists of a body, 2 rotatable and removable side panels, fixed 19-inch rails and a transparent security glass door with key No. 333. 333. Protection against foreign bodies IP20 and impact resistance IK08 for the inspection door. Solid 19-inch rack that can hold up to 3 kg per unit, up to 50 kg per enclosure according to IEC62208. The dimensions of this cabinet are 915 mm in height (or 18 U), 600 mm in width and 400 mm in depth. Actassi product family.

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)