

19" server rack cabinet
Fixed
19 inch
21 U
(W x H x D) 600 x 1050 x 500 mm
1 pc(s)
600 mm
1050 mm
500 mm
483 mm (19")
Grey
600
With permanent frame
1050 mm
500 mm
7035
1
None
50 t
Steel
21
IP20
Powder coating
None
TRUE
FALSE
TRUE
TRUE
TRUE
482.6 mm (19 inch)
1
yes
Datasheet 2971734 Schneider Electric NSYOPB21U5F 19 inch 19" server rack cabinet 21 U Fixed
Datasheet 2971734 Schneider Electric NSYOPB21U5F 19 inch 19" server rack cabinet 21 U Fixed
User & Safety Instructions 2971734 Schneider Electric NSYOPB21U5F 19 inch 19" server rack cabinet 21 U Fixed
Information 2971734 Schneider Electric NSYOPB21U5F 19 inch 19" server rack cabinet 21 U Fixed
Information 2971734 Schneider Electric NSYOPB21U5F 19 inch 19" server rack cabinet 21 U Fixed
Information 2971734 Schneider Electric NSYOPB21U5F 19 inch 19" server rack cabinet 21 U Fixed
Information 2971734 Schneider Electric NSYOPB21U5F 19 inch 19" server rack cabinet 21 U Fixed
The necessary accessories are required to use the article as described.