• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYPLS2727G Universal enclosure Polyester 1 pc(s) Piece

Packaging type
Piece
Product type
Universal enclosure
Material
Polyester
Content
1 pc(s)
Features
Cover (clear)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Universal enclosure

Features

Cover (clear)

Material

Polyester

Dimensions

270 x 270 x 270 x 180 mm

Content

1 pc(s)

Type

NSYPLS2727G

Dim

270 x 270 x 270 x 180

Manufacturer part #

NSYPLS2727G

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2971870 Schneider Electric NSYPLS2727G Universal enclosure Polyester 1 pc(s) Piece

Datasheet 2971870 Schneider Electric NSYPLS2727G Universal enclosure Polyester 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2971870 Schneider Electric NSYPLS2727G Universal enclosure Polyester 1 pc(s) Piece

User & Safety Instructions 2971870 Schneider Electric NSYPLS2727G Universal enclosure Polyester 1 pc(s) Piece

User & Safety Instructions 2971870 Schneider Electric NSYPLS2727G Universal enclosure Polyester 1 pc(s) Piece

Information

Information 2971870 Schneider Electric NSYPLS2727G Universal enclosure Polyester 1 pc(s) Piece

Information 2971870 Schneider Electric NSYPLS2727G Universal enclosure Polyester 1 pc(s) Piece

Information 2971870 Schneider Electric NSYPLS2727G Universal enclosure Polyester 1 pc(s) Piece

Information 2971870 Schneider Electric NSYPLS2727G Universal enclosure Polyester 1 pc(s) Piece

Description

Thalassa PLS box polyester back side with transparent PC-cover. 270 x 270 x 270 x 180 mm. Insulating Module box One-piece molded body. Wall mount. Low transparent cover, removable cover locking screw. Polyester reinforced with fiberglass back, polycarbonate cover. Grey (RAL 7035) IP65, IK09, NEMA (13.4X) 960°C FIRE RESISTANCE. Insulation category II

This text is machine translated.

What kind of Junction box are you looking for?

More interesting products

(*All information is plus legal VAT)