• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYPLSC2727AG Universal enclosure 27 x 23 x 27 Polyester 1 pc(s) Piece

Packaging type
Piece
Product type
Universal enclosure
Material
Polyester
Width
27 cm
Height
23 cm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Universal enclosure

Material

Polyester

Width

27 cm

Height

23 cm

Content

1 pc(s)

Type

NSYPLSC2727AG

Dim

(W x H x D) 27 x 23 x 27 cm

Manufacturer part #

NSYPLSC2727AG

Depth

27 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2971955 Schneider Electric NSYPLSC2727AG Universal enclosure 27 x 23 x 27 Polyester 1 pc(s) Piece

Datasheet 2971955 Schneider Electric NSYPLSC2727AG Universal enclosure 27 x 23 x 27 Polyester 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2971955 Schneider Electric NSYPLSC2727AG Universal enclosure 27 x 23 x 27 Polyester 1 pc(s) Piece

User & Safety Instructions 2971955 Schneider Electric NSYPLSC2727AG Universal enclosure 27 x 23 x 27 Polyester 1 pc(s) Piece

User & Safety Instructions 2971955 Schneider Electric NSYPLSC2727AG Universal enclosure 27 x 23 x 27 Polyester 1 pc(s) Piece

Information

Information 2971955 Schneider Electric NSYPLSC2727AG Universal enclosure 27 x 23 x 27 Polyester 1 pc(s) Piece

Information 2971955 Schneider Electric NSYPLSC2727AG Universal enclosure 27 x 23 x 27 Polyester 1 pc(s) Piece

Information 2971955 Schneider Electric NSYPLSC2727AG Universal enclosure 27 x 23 x 27 Polyester 1 pc(s) Piece

Description

PLS casing, polyester back, opaque PC cover, IP65, 27x27x23 cm

This text is machine translated.

What kind of Junction box are you looking for?

More interesting products

(*All information is plus legal VAT)