• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYS3CM304020 Wall-mount enclosure 400 x 300 x 200 Steel 1 pc(s) Piece

Packaging type
Piece
Product type
Wall-mount enclosure
Material
Steel
Width
400 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Wall-mount enclosure

Material

Steel

Width

400 mm

Height

300 mm

Content

1 pc(s)

Type

NSYS3CM304020

Dim

(W x H x D) 400 x 300 x 200 mm

Manufacturer part #

NSYS3CM304020

Depth

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2972303 Schneider Electric NSYS3CM304020 Wall-mount enclosure 400 x 300 x 200 Steel 1 pc(s) Piece

Datasheet 2972303 Schneider Electric NSYS3CM304020 Wall-mount enclosure 400 x 300 x 200 Steel 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2972303 Schneider Electric NSYS3CM304020 Wall-mount enclosure 400 x 300 x 200 Steel 1 pc(s) Piece

Information

Information 2972303 Schneider Electric NSYS3CM304020 Wall-mount enclosure 400 x 300 x 200 Steel 1 pc(s) Piece

Information 2972303 Schneider Electric NSYS3CM304020 Wall-mount enclosure 400 x 300 x 200 Steel 1 pc(s) Piece

Information 2972303 Schneider Electric NSYS3CM304020 Wall-mount enclosure 400 x 300 x 200 Steel 1 pc(s) Piece

Description

Spacial S3CM, human-machine interface housing. 300 x 400 x 200 mm. Human-machine dialog application, switch cabinet. With back door. Steel for frame and aluminum for cover frame. Protection class IP54 and IK10. Colour RAL 7035

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 469.99*

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)