• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PanelSeT S3DB NSYS3D101030DP Switchboard cabinet 1000 x 1000 x 300 Steel Grey 1 pc(s) Piece

1/4
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
1000 mm
Height
1000 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

with mount plate

Material

Steel

Factory colour

Grey

Width

1000 mm

Height

1000 mm

Weight

62.4 kg

Content

1 pc(s)

Type

PanelSeT S3DB

Dim

(W x H x D) 1000 x 1000 x 300 mm

Manufacturer part #

NSYS3D101030DP

Depth

300 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3190487 Schneider Electric PanelSeT S3DB NSYS3D101030DP Switchboard cabinet 1000 x 1000 x 300 Steel Grey 1 pc(s) Piece

Description

Wall cabinet Spatial S3D made of sheet steel with mounting plate. 1000 x 1000 x 300 mm. Body is folded from a single piece and welded, strengthened front profile in double sheet thickness as the gutter profile. Flush back. IP66, IK10  Easy to fold out door, quick change of door stop, outstanding stability through 20 mm thick reinforcement frame in double thickness, door opening 120°, 2 or 3 concealed hinges. Three-point locking system with only one operating element starting from height 600 mm. Easy rebuilding of rods. Max. Load carrying capacity 50 kg/m2. Pre-chamfered door profile, plasma-welded, coating of epoxy-polyester in RAL 7035.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.