• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PanelSeT S3DB NSYS3D101240DP Switchboard cabinet 1200 x 1000 x 400 Steel Grey 1 pc(s) Piece

1/4
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
1200 mm
Height
1000 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,045.00 / piece)
€ 1,045.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

Double sided ward

Material

Steel

Factory colour

Grey

Width

1200 mm

Height

1000 mm

Dimensions

1000 x 1200 x 400 mm

Content

1 pc(s)

Type

PanelSeT S3DB

Dim

(W x H x D) 1200 x 1000 x 400 mm

Manufacturer part #

NSYS3D101240DP

Depth

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3190417 Schneider Electric PanelSeT S3DB NSYS3D101240DP Switchboard cabinet 1200 x 1000 x 400 Steel Grey 1 pc(s) Piece

Description

Spacial S3D wall housing made of steel with 2 full doors. 1000 x 1200 x 400 mm. One-piece housing, including mounting plate. 3-point locking system with handle and 3 mm double bit locking. Made of steel, epoxy polyester powder coating. Protection class IP 55, IK10, color RAL 7035.

This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.