• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PanelSeT S3DB NSYS3D101030T Switchboard cabinet 1000 x 1000 x 1000 x 300 Steel Grey 1 pc(s) Piece

1/4
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
1000 mm
Height
1000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

Vision lid

Material

Steel

Factory colour

Grey

Length

1000 mm

Width

1000 mm

Height

1000 mm

Dimensions

1000 x 1000 x 300 mm

Content

1 pc(s)

Type

PanelSeT S3DB

Dim

(L x W x H) 1000 x 1000 x 1000 mm

Manufacturer part #

NSYS3D101030T

Depth

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2972363 Schneider Electric PanelSeT S3DB NSYS3D101030T Switchboard cabinet 1000 x 1000 x 1000 x 300 Steel Grey 1 pc(s) Piece

Datasheet 2972363 Schneider Electric PanelSeT S3DB NSYS3D101030T Switchboard cabinet 1000 x 1000 x 1000 x 300 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2972363 Schneider Electric PanelSeT S3DB NSYS3D101030T Switchboard cabinet 1000 x 1000 x 1000 x 300 Steel Grey 1 pc(s) Piece

Information

Information 2972363 Schneider Electric PanelSeT S3DB NSYS3D101030T Switchboard cabinet 1000 x 1000 x 1000 x 300 Steel Grey 1 pc(s) Piece

Information 2972363 Schneider Electric PanelSeT S3DB NSYS3D101030T Switchboard cabinet 1000 x 1000 x 1000 x 300 Steel Grey 1 pc(s) Piece

Information 2972363 Schneider Electric PanelSeT S3DB NSYS3D101030T Switchboard cabinet 1000 x 1000 x 1000 x 300 Steel Grey 1 pc(s) Piece

Information 2972363 Schneider Electric PanelSeT S3DB NSYS3D101030T Switchboard cabinet 1000 x 1000 x 1000 x 300 Steel Grey 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)