• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PanelSeT S3DB NSYS3D10630P Switchboard cabinet 600 x 1000 x 300 Steel Grey 1 pc(s) Piece

1/4
Packaging type
Piece
Product type
Switchboard cabinet
Material
Steel
Width
600 mm
Height
1000 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Material

Steel

Factory colour

Grey

Width

600 mm

Height

1000 mm

Dimensions

1000 x 600 x 300 mm

Weight

36.6 kg

Content

1 pc(s)

Type

PanelSeT S3DB

Dim

(W x H x D) 600 x 1000 x 300 mm

Manufacturer part #

NSYS3D10630P

Depth

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2972159 Schneider Electric PanelSeT S3DB NSYS3D10630P Switchboard cabinet 600 x 1000 x 300 Steel Grey 1 pc(s) Piece

Datasheet 2972159 Schneider Electric PanelSeT S3DB NSYS3D10630P Switchboard cabinet 600 x 1000 x 300 Steel Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2972159 Schneider Electric PanelSeT S3DB NSYS3D10630P Switchboard cabinet 600 x 1000 x 300 Steel Grey 1 pc(s) Piece

Information

Information 2972159 Schneider Electric PanelSeT S3DB NSYS3D10630P Switchboard cabinet 600 x 1000 x 300 Steel Grey 1 pc(s) Piece

Information 2972159 Schneider Electric PanelSeT S3DB NSYS3D10630P Switchboard cabinet 600 x 1000 x 300 Steel Grey 1 pc(s) Piece

Information 2972159 Schneider Electric PanelSeT S3DB NSYS3D10630P Switchboard cabinet 600 x 1000 x 300 Steel Grey 1 pc(s) Piece

Information 2972159 Schneider Electric PanelSeT S3DB NSYS3D10630P Switchboard cabinet 600 x 1000 x 300 Steel Grey 1 pc(s) Piece

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)