
Technical specifications
- Packaging type
Single
- Product type
Switchboard cabinet
- Features
smooth surface
- Material
Steel
IP66
- Factory colour
Grey
- Width
500 mm
- Height
600 mm
- Weight
18.7000 kg
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(W x H x D) 500 x 600 x 250 mm
- Manufacturer part #
NSYS3D6525P
- Depth
250 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2972386 Schneider Electric PanelSeT S3DB NSYS3D6525P Switchboard cabinet 500 x 600 x 250 Steel Grey 1 pc(s) Single
Datasheet 2972386 Schneider Electric PanelSeT S3DB NSYS3D6525P Switchboard cabinet 500 x 600 x 250 Steel Grey 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2972386 Schneider Electric PanelSeT S3DB NSYS3D6525P Switchboard cabinet 500 x 600 x 250 Steel Grey 1 pc(s) Single
Information
Information 2972386 Schneider Electric PanelSeT S3DB NSYS3D6525P Switchboard cabinet 500 x 600 x 250 Steel Grey 1 pc(s) Single
Information 2972386 Schneider Electric PanelSeT S3DB NSYS3D6525P Switchboard cabinet 500 x 600 x 250 Steel Grey 1 pc(s) Single
Information 2972386 Schneider Electric PanelSeT S3DB NSYS3D6525P Switchboard cabinet 500 x 600 x 250 Steel Grey 1 pc(s) Single
Information 2972386 Schneider Electric PanelSeT S3DB NSYS3D6525P Switchboard cabinet 500 x 600 x 250 Steel Grey 1 pc(s) Single
Frequently Bought Together
(*All information is plus legal VAT)€ 185.47*
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































