• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric PanelSeT S3DB NSYS3D6625 Switchboard cabinet 600 x 600 x 250 Steel Grey 1 pc(s)

1/4
Product type
Switchboard cabinet
Material
Steel
Width
600 mm
Height
600 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Switchboard cabinet

Features

Double sided ward

Material

Steel

Factory colour

Grey

Width

600 mm

Height

600 mm

Weight

15.2 kg

Content

1 pc(s)

Type

PanelSeT S3DB

Dim

(W x H x D) 600 x 600 x 250 mm

Manufacturer part #

NSYS3D6625

Depth

250 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2972413 Schneider Electric PanelSeT S3DB NSYS3D6625 Switchboard cabinet 600 x 600 x 250 Steel Grey 1 pc(s)

Datasheet 2972413 Schneider Electric PanelSeT S3DB NSYS3D6625 Switchboard cabinet 600 x 600 x 250 Steel Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2972413 Schneider Electric PanelSeT S3DB NSYS3D6625 Switchboard cabinet 600 x 600 x 250 Steel Grey 1 pc(s)

Information

Information 2972413 Schneider Electric PanelSeT S3DB NSYS3D6625 Switchboard cabinet 600 x 600 x 250 Steel Grey 1 pc(s)

Information 2972413 Schneider Electric PanelSeT S3DB NSYS3D6625 Switchboard cabinet 600 x 600 x 250 Steel Grey 1 pc(s)

Information 2972413 Schneider Electric PanelSeT S3DB NSYS3D6625 Switchboard cabinet 600 x 600 x 250 Steel Grey 1 pc(s)

Information 2972413 Schneider Electric PanelSeT S3DB NSYS3D6625 Switchboard cabinet 600 x 600 x 250 Steel Grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 195.47*

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)