
Technical specifications
- Packaging type
Piece
- Product type
Switchboard cabinet
- Features
ATEX
- Material
Steel
- Factory colour
Grey
- Width
200 mm
- Height
300 mm
- Dimensions
H300xW200xT150 mm
- Content
1 pc(s)
- Type
PanelSeT S3DB
- Dim
(W x H x D) 200 x 300 x 150 mm
- Manufacturer part #
NSYS3DEX3215
- Depth
150 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2972350 Schneider Electric PanelSeT S3DB NSYS3DEX3215 Switchboard cabinet 200 x 300 x 150 Steel Grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2972350 Schneider Electric PanelSeT S3DB NSYS3DEX3215 Switchboard cabinet 200 x 300 x 150 Steel Grey 1 pc(s) Piece
Information
Information 2972350 Schneider Electric PanelSeT S3DB NSYS3DEX3215 Switchboard cabinet 200 x 300 x 150 Steel Grey 1 pc(s) Piece
Information 2972350 Schneider Electric PanelSeT S3DB NSYS3DEX3215 Switchboard cabinet 200 x 300 x 150 Steel Grey 1 pc(s) Piece
Information 2972350 Schneider Electric PanelSeT S3DB NSYS3DEX3215 Switchboard cabinet 200 x 300 x 150 Steel Grey 1 pc(s) Piece
What kind of Switch boxes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































