Image similar
Plug-in relay
RXG12BD
Pin terminal (flat)
Anthracite (matt)
20 ms
1 change-over
AgSnO
24 V DC
30 V DC
250 V AC
10 A
2500 VA
1000 0000 cycles
+ LED
+ test button
pluggable
IP40
+70 °C
-40 °C
30 mm
13 mm
36.1 mm
(W x H x D) 13 x 36.1 x 30 mm
1 pc(s)
20 g
10 A
13
34.5 mm
28.8 mm
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Flat plug-in connection
24-24 V
Other
IP40
TRUE
Other
DC
0
0
1
Other
yes
User & Safety Instructions 1667405 Schneider Electric RXG12BD Plug-in relay 24 V DC 10 A 1 change-over 1 pc(s)
€ 169.80*
The necessary accessories are required to use the article as described.