• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Servo motor BSH0402P07A2A BSH0402P07A2A 0.39 Nm Shaft diameter: 8 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,175.00 / piece)
€ 2,175.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo motor

Angle

90°

Shaft Ø

8 mm

Flange size

40 mm

Holding torque

0.39 Nm

Shaft Ø

8 mm

Manufacturer part #

BSH0402P07A2A

Type

BSH0402P07A2A

Nominal power

292 W

Rotary current synchronous motor

AC

400 V

3

Other

10

Other

50-60 Hz

0-20 °C

IP65

Other

0

0

0

FALSE

FALSE

None

FALSE

Other

Other

Other

Other

FALSE

Other

Other

FALSE

0.292 Nm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3343063 Schneider Electric Servo motor BSH0402P07A2A BSH0402P07A2A 0.39 Nm Shaft diameter: 8 mm

User & Safety Instructions

User & Safety Instructions 3343063 Schneider Electric Servo motor BSH0402P07A2A BSH0402P07A2A 0.39 Nm Shaft diameter: 8 mm

Information

Repairability/durability data sheet 3343063 Schneider Electric Servo motor BSH0402P07A2A BSH0402P07A2A 0.39 Nm Shaft diameter: 8 mm

Conformity certificate

Conformity certificate 3343063 Schneider Electric Servo motor BSH0402P07A2A BSH0402P07A2A 0.39 Nm Shaft diameter: 8 mm

Conformity certificate 3343063 Schneider Electric Servo motor BSH0402P07A2A BSH0402P07A2A 0.39 Nm Shaft diameter: 8 mm

Conformity certificate 3343063 Schneider Electric Servo motor BSH0402P07A2A BSH0402P07A2A 0.39 Nm Shaft diameter: 8 mm

Description

BSH servo motor of the Lexium 32 servo drives series. This BSH series of three-phase AC servomotors has a low rotor moment of inertia that enables high acceleration capability for dynamic applications. Owing to the winding technology, a higher power density results in a compact design This servo has a nominal continuous stop torque of 0.39 Nm and achieves a peak torque of 1.50 Nm. Its rated speed is up to 9000 rpm depending on the supply voltage. This results in a voltage-dependent nominal power up to 292 W. The built-in encoder is designed as a multiturn with 16 periods/revolution (16x1024x4096) as SinCos Hiperface. The electrical connection is made via plug connector 2x Y-TEC, angled and rotatable by 90° The motor flange is 40 mm for attachment. The drive shaft has a diameter of 8 mm. The shaft end is designed to be smooth and compliant with IP54 protection class. The motor housing conforms to protection class IP65. There is no holding brake. The servo amplifiers of the Lexium series LXM32 are recommended for operating the synchronous motor. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

What kind of Stepper motors, servo motors are you looking for?

More interesting products

(*All information is plus legal VAT)