• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Servo motor BSH1403T31F1P 27.8 Nm Shaft diameter: 24 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6,339.00 / piece)
€ 6,339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Servo motor

Shaft Ø

24 mm

Flange size

140 mm

Holding torque

27.8 Nm

Shaft Ø

24 mm

Manufacturer part #

BSH1403T31F1P

Type

BSH1403T31F1P

Nominal torque

27.8 Nm

Nominal power

3430 W

Rotary current synchronous motor

AC

480 V

3

Other

10

Other

3000

4.1

IP65

Other

0

0

0

FALSE

FALSE

None

FALSE

Other

Parallel key

Other

Other

FALSE

Other

Other

FALSE

12.9

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2931823 Schneider Electric Servo motor BSH1403T31F1P 27.8 Nm Shaft diameter: 24 mm

Datasheet 2931823 Schneider Electric Servo motor BSH1403T31F1P 27.8 Nm Shaft diameter: 24 mm

User & Safety Instructions

User & Safety Instructions 2931823 Schneider Electric Servo motor BSH1403T31F1P 27.8 Nm Shaft diameter: 24 mm

Information

Information 2931823 Schneider Electric Servo motor BSH1403T31F1P 27.8 Nm Shaft diameter: 24 mm

Information 2931823 Schneider Electric Servo motor BSH1403T31F1P 27.8 Nm Shaft diameter: 24 mm

Information 2931823 Schneider Electric Servo motor BSH1403T31F1P 27.8 Nm Shaft diameter: 24 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6,959.17*

What kind of Stepper motors, servo motors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)