• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XPER5110D Foot switch 2-pedal 1 pc(s)

Product type
Foot switch
Operation type
2-pedal
Material
Metal
Content
1 pc(s)
Type
XPER5110D
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 664.80 / piece)
€ 664.80
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foot switch

Operation type

2-pedal

Material

Metal

Content

1 pc(s)

Type

XPER5110D

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2917706 Schneider Electric XPER5110D Foot switch 2-pedal 1 pc(s)

Datasheet 2917706 Schneider Electric XPER5110D Foot switch 2-pedal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2917706 Schneider Electric XPER5110D Foot switch 2-pedal 1 pc(s)

Information

Information 2917706 Schneider Electric XPER5110D Foot switch 2-pedal 1 pc(s)

Information 2917706 Schneider Electric XPER5110D Foot switch 2-pedal 1 pc(s)

Information 2917706 Schneider Electric XPER5110D Foot switch 2-pedal 1 pc(s)

Information 2917706 Schneider Electric XPER5110D Foot switch 2-pedal 1 pc(s)

Description

The Harmony XPE foot switch offers a comfortable solution for switching on and off industrial machines with several modes of operation, such as pulse operation, typing or continuous operation. This metal foot switch is painted orange. There are two pedals that can be locked to protect against accidental actuation. The protective cover protects the pedal from falling objects. The auxiliary switches have a release circuit with 4 NC and 4 NO contacts. Thanks to its high IP protection class and large operating temperature range, it is ideally suited to harsh environmental conditions. Certification and compliance with standards ensure operation in many countries. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)