• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AA432 Harmony ZB5AA432 Pushbutton Planar 1-button Red Push 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

451 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 10.99
-18 %
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Switch/button features

Planar

Lighting type

None

Operation type

1-button

Factory colour

Red

Button Ø

22.5 mm

Print motif

0

Connection

External contact

Unlocking mechanism

Push

Shape

Round

Front panel cut-out

22 mm

Functions

momentary

Recess diameter

22.5 mm

Type

flat

IP66

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

29 mm

Height

29 mm

Content

1 pc(s)

Dim

(W x H x D) 29 x 29 x 28 mm

Weight

0.0018 kg

Depth

28 mm

Type

Harmony ZB5AA432

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 439009 Schneider Electric ZB5AA432 Harmony ZB5AA432 Pushbutton Planar 1-button Red Push 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.98€ 52.98*

What kind of Actuators & Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)