• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte 131986 Ballpoint pen Ink colour: Blue 6 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Schneider Schreibgeräte Ballpoint pen 131986 Ink colour: Blue

  • Blue Angel
  • Housing made of 92% recycled plastic
  • Refill can be changed with type Eco 725 large capacity refill
  • Documentary as per ISO 12757-2
  • Blue environmental label with the inscription 'Blue Angel, the Environmental Label', showing a figure surrounded by two leaves in a blue circle.
  • Green recycling symbol with three arrows running in a circle. In the centre is '92%', representing the proportion of recycled material.

Technical specifications

Product type

Ballpoint pen

Ink colour

Blue

Feeding mechanism type

Click mechanism

Clip

Yes

Clip colour

Grey

Barrel colour

Assorted colours

Neon

Factory colour

Assorted colours

Neon

Content

6 pc(s)

Tip material

Plastic

Clip material

Plastic

Barrel material

Plastic

Replaceable cartridge

Yes

Product type description

Reco neon

Cartridge type

Eco 725 Großraummine

Refill type (based on ISO standards)

ISO 12757-2

indelible/no VOCs

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209461 Schneider Schreibgeräte 131986 Ballpoint pen Ink colour: Blue 6 pc(s)

Description

The first ballpoint pen, which has been awarded the world's most famous "Blue Angel" environmental label, convinces by its production which is particularly environmentally and resource-friendly. The housing is made of 92% recycled plastic, saving over 65% CO2 emissions (compared to conventional plastic). The streamlined dynamic design in combination with its matt-shimmering surface gives a simple but elegant appearance with "design line" in gray. Housing color neon blue. The Reco is equipped with an exchangeable large capacity refill Eco 725 M, whose housing is also manufactured from recycled plastic and hence also protects finite resources. Blue color ink, permanent according to ISO 12757-2. By the pleasantly light and constant flow of paste, the recommendation provides for a clean writing image and is refillable by the clever Plug+Play system with different mine formats.

This text is machine translated.

Scope of delivery

  • 6 x ball-point pen

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)