• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte 132002 Icy Colours Ballpoint Pen

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

144 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.81 / piece)
€ 0.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Schreibgeräte 132002 Icy Colours Ballpoint Pen

  • Interchangeable with jumbo refill M Top

Technical specifications

Product type

Ballpoint pen

Ink colour

Red

Line thickness

0.5 mm

Grip area type

Round

Feeding mechanism type

Click mechanism

Clip

Yes

Content

1 pc(s)

Material

Non-corrosive steel

Tip material

Stainless steel

Clip material

Metal

Barrel material

Plastic

Replaceable cartridge

Yes

Product type description

K 20 Icy Colours

Cartridge type

Mine 774

Promotional item type

Kugelschreiber K20 Icy Colours

indelible/no VOCs

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777451 Schneider Schreibgeräte 132002 Icy Colours Ballpoint Pen

Description

The Workaholic im Office. Ballpoint pen with a slightly curved body for comfortable writing position even in continuous use. Sturdy steel clip, ring and pusher made of Metal. Interchangeable with jumbo refill M peak, ISO 12757-2 document proof

Features

  • Sturdy steel clip.

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)