• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Box 3x Rave + 1x Memo schwarz 132674 Ballpoint pen Ink colour: Black 4 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Schreibgeräte Ballpoint pen Box 3x Rave + 1x Memo schwarz 132674 Ink colour: Black

  • Documentary
  • Replaceable cartridge
  • Viscoglide® technology for exceptionally soft and smooth writing

Technical specifications

Product type

Ballpoint pen

Ink colour

Black

Packaging type

Box

Grip area type

Rubber-coated

Feeding mechanism type

Click mechanism

Clip

Yes

Cap colour

Blue

Black

Clip colour

Metal

Barrel colour

Blue

Black

Content

4 pc(s)

Material

Plastic

Replaceable cartridge

Yes

Refill type (based on ISO standards)

ISO 12757-2G2

indelible/no VOCs

Yes

Handedness

Left-handed

Right-handed

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436179 Schneider Schreibgeräte Box 3x Rave + 1x Memo schwarz 132674 Ballpoint pen Ink colour: Black 4 pc(s)

Description

Discover the ideal combination of style and functionality with the ACTION: Schneider ball-point pen Slider Rave XB in blue. The ball-point pen offers you an elegant writing color in black and is delivered along with the FREE Schneider ball-point pen Slider Memo XB. This action is perfect for anyone who values quality and design.

This text is machine translated.

Features

  • Slider RAVE ball-point pen
  • Pressure mechanics,
  • Refill type: Slider 755 (ISO format G2) with wear-resistant stainless steel tip
  • Refill: XB, blue
  • documentary,
  • Replaceable cartridge,
  • Design pin: Plastic,
  • Ergonomic shape with rubberized surface,
  • Clip: Metal, silver,
  • Limited special edition.
  • Viscoglide® technology for exceptionally soft and smooth writing.
  • Schneider ball-point pens and refill with the Plug+Play symbol are compatible with each other. It makes changing the mine easy, 4-way box (3 x slider Rave and 1 x black memo)

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)