• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Slider Memo XB pearl 150229 Ballpoint pen 0.7 mm Ink colour: Blue 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Schneider Schreibgeräte Ballpoint pen Slider Memo XB pearl 150229 0.7 mm Ink colour: Blue

  • Fast-drying
  • Wash proof
  • Ergonomic shape with rubberized surface
  • Recycling symbol in a blue circle with '85%' in the center, indicating an 85% recyclable or recycled content rating.<br>

Technical specifications

Product type

Ballpoint pen

Ink colour

Blue

Line thickness

0.7 mm

Grip area type

Rubber-coated

Surface finish type

Rubberised

Feeding mechanism type

Cap type

Ink type

Fluidpaste

Clip

Yes

Cap colour

Pearl

Clip colour

Silver

Barrel colour

Pearl

Factory colour

Pearl

Content

1 pc(s)

Pen cap fits both ends

Yes

Material

Plastic

Tip material

Stainless steel

Clip material

Metal

Barrel material

Plastic

Replaceable cartridge

Yes

Product type description

Slider Basic

Cartridge type

Gelschreibermine

Line thickness type

XB

Promotional item type

Kugelschreiber Slider Basic

indelible/no VOCs

Yes

Handedness

Left-handed

Right-handed

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436074 Schneider Schreibgeräte Slider Memo XB pearl 150229 Ballpoint pen 0.7 mm Ink colour: Blue 1 pc(s)

Description

Ballpoint pen with Viscoglide® technology for exceptionally soft and smooth writing in extra-wide line thickness (XB). Environmentally and resource-friendly with a *case made of 85% recycled plastic. Pearl color, blue color ink. The text dries quickly - even on smooth paper - and remains smudge-proof even after marking with highlighter. The ergonomically designed and generously rubberized shaft enables a relaxed and secure writing position without fatigue of the hand. The cap has a stable metal clip and can be replaced. The wear-resistant stainless steel tip guarantees that the large ink supply can be used completely and without lubrication. Product with financial climate contribution: The purchase of the product supports a certified climate protection project.

This text is machine translated.

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)