• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Slider Rave 132502 Ballpoint pen 0.7 mm Ink colour: Red 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

199 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Schreibgeräte Ballpoint pen Slider Rave 132502 0.7 mm Ink colour: Red

  • Recycling symbol with '68%' in the center, indicating a recycling rate or recyclable content.

Technical specifications

Product type

Ballpoint pen

Ink colour

Red

Line thickness

0.7 mm

Grip area type

Round

Ergonomic

Rubber-coated

Feeding mechanism type

Click mechanism

Clip

Yes

Cap colour

Multicolour

Clip colour

Multicolour

Barrel colour

Multicolour

Factory colour

Red

Content

1 pc(s)

Ball diameter

1.4 mm

Material

Stainless steel

Tip material

Stainless steel

Clip material

Stainless steel

Barrel material

Stainless steel

Width

12 mm

Height

11 mm

Length

136 mm

Product type description

Slider Rave

Line thickness type

XB

indelible/no VOCs

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 464642 Schneider Schreibgeräte Slider Rave 132502 Ballpoint pen 0.7 mm Ink colour: Red 1 pc(s)

Description

Unfortunately we are not able to provide further information for this product.

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)