• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Slider Rave 132504 Ballpoint pen 1 mm Ink colour: Green 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Schreibgeräte Ballpoint pen Slider Rave 132504 1 mm Ink colour: Green

  • Ergonomic shape
  • Viscoglide® technology for exceptionally light, sliding writing
  • Schneider ball-point pens and refill with the Plug+Play symbol are compatible with each other
  • Documentary
  • Recycling symbol in a blue circle with '68%' in the center, indicating a 68% recycling rate or recycle-related statistic.

Technical specifications

Product type

Ballpoint pen

Ink colour

Green

Line thickness

1 mm

Grip area type

Rubber-coated

Feeding mechanism type

Click mechanism

Clip

Yes

Clip colour

Silver

Barrel colour

Cyan

Green

Factory colour

Green

Content

1 pc(s)

Ball diameter

1.4 mm

Material

Stainless steel

Tip material

Stainless steel

Clip material

Metal

Barrel material

Plastic

Replaceable cartridge

Yes

Product type description

Slider Rave

Line thickness type

XB

indelible/no VOCs

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2973445 Schneider Schreibgeräte Slider Rave 132504 Ballpoint pen 1 mm Ink colour: Green 1 pc(s)

Description

Ballpoint pen with Viscoglide® technology for exceptionally soft and smooth writing in extra-wide line thickness (XB). Green colour Documentary as per ISO 12757-2. The exchangeable large capacity refill Slider 755 XB with wear-resistant stainless steel tip guarantees that the large paste stock can be used completely and without lubrication. The text dries quickly - even on smooth paper - and remains smudge-proof even after marking with highlighter. The Slider Rave can be refilled with different mine formats thanks to the clever Plug+Play system. The ergonomically designed and generously rubberized shaft enables a relaxed and secure writing position without fatigue of the hand. Clip made of sturdy metal. The Slider Rave is CO2 neutral.

This text is machine translated.

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)