• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Slider Rave XB 132564 Ballpoint pen 0.7 mm Ink colour: Blue 4 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

40 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schneider Schreibgeräte Ballpoint pen Slider Rave XB 132564 0.7 mm Ink colour: Blue

  • Stroke width approx. 0.7 mm
  • Can be refilled with the mines of Schneider Express 735, 775, Gelmine Gelion 39, or Slider 755
  • Replaceable cartridge
  • Click mechanism
  • Rubberised grip zone, document-quality
  • Recycling symbol with '68%' in the center, indicating 68 percent recycled content or recycling rate.<br>

Technical specifications

Product type

Ballpoint pen

Ink colour

Blue

Line thickness

0.7 mm

Grip area type

Rubber-coated

Feeding mechanism type

Click mechanism

Clip

Yes

Clip colour

Silver

Factory colour

Assorted colours

Power pink

Black

Turquoise

Rose

Content

4 pc(s)

Tip material

Stainless steel

Clip material

Metal

Barrel material

Plastic

Replaceable cartridge

Yes

Product type description

Slider Rave XB

Cartridge type

Express 735, 775, Gelmine Gelion 39, oder Slider 755

Promotional item type

Ball point pen slider rave XB

indelible/no VOCs

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3193713 Schneider Schreibgeräte Slider Rave XB 132564 Ballpoint pen 0.7 mm Ink colour: Blue 4 pc(s)

Description

Ballpoint pen SLIDER RAVE, PRINT mechanic, type of mine: Slider 755 (ISO format G2) with wear-resistant stainless steel tip, refill: XB, blue, document-proof, replaceable mine, Design: plastic, ergonomic shape with rubberized surface, clip: metal, silver, limited special edition. Viscoglide® technology for exceptionally soft and smooth writing. Schneider ball-point pens and refill with the Plug+Play symbol are compatible with each other. It makes changing the mine easy, color of the shaft: Sorted, design of the contents with pack: 4-pc box (each 1 x black, Power pink, teal, pearl).

This text is machine translated.

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)