• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Slider Rave XB Trend 25, Box 4 Stück sortiert 132684 Ballpoint pen Ink colour: Blue 4 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Schneider Schreibgeräte Ballpoint pen Slider Rave XB Trend 25, Box 4 Stück sortiert 132684 Ink colour: Blue

  • Ball point pen slider rave
  • Click mechanism
  • Refill type: Slider 755 (ISO format G2) with wear-resistant stainless steel tip
  • Refill: XB, blue
  • Documentary
  • Replaceable cartridge
  • Design pen: Plastic, ergonomic shape with rubberized surface
  • Clip: Metal, silver
  • Limited special edition
  • Viscoglide® technology for exceptionally soft and smooth writing.
  • Schneider ball-point pens and refill with the Plug+Play symbol are compatible with each other. It makes changing the mine easy, 4-pc box (3 x organic green, 1 x silver gray)
  • Blue recycling symbol with '68%' in the center and an asterisk, indicating partial recyclable content or recycled material.

Technical specifications

Product type

Ballpoint pen

Ink colour

Blue

Packaging type

Box

Grip area type

Rubber-coated

Feeding mechanism type

Click mechanism

Clip

Yes

Clip colour

Silver

Factory colour

Black

Plum

Green

Grey-silver

Content

4 pc(s)

Material

Plastic

Tip material

Metal

Clip material

Metal

Barrel material

Plastic

Replaceable cartridge

Yes

Cartridge type

Schneider Slider 755

Refill type (based on ISO standards)

ISO 12757-2 G2

indelible/no VOCs

Yes

Handedness

Left-handed

Right-handed

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436062 Schneider Schreibgeräte Slider Rave XB Trend 25, Box 4 Stück sortiert 132684 Ballpoint pen Ink colour: Blue 4 pc(s)

Description

Discover the world of creative writing with the unique offer: 3 + 1 FREE OF CHARGE on top quality Schneider pens. Experience the excellent quality of the Slider Rave XB series, in a variety of colors, which perfectly covers your writing requirements.

These pens offer not only a stylish appearance, but also an outstanding functionality. Ideal for the daily use, they are refillable and document-perfect for important documents and notes.

This text is machine translated.

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)