

Piece
Straight blade plug
Plug, straight
2 mm
5 A
5 A
0.5 mm²
Soldering
Green
Partially insulated
FK 2000 gr
FK 2000
(Ø) 2 mm
Connector
1 pc(s)
PE
Brass nickel plated
2 mm
Yes
-10 - +50 °C
Nickel-plated brass
60 VDC / 30 VAC
5 A
Soldering
0.5 mm²
Datasheet 731321 Schnepp FK 2000 Straight blade plug Plug, straight Pin diameter: 2 mm Green 1 pc(s) Piece