• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schnepp Jack socket Socket, vertical vertical Pin diameter: 4 mm White 1 pc(s)

Image similar
Product type
Jack socket
Connector type
Socket, vertical vertical
Pin Ø
4 mm
Connection
Soldering
Nominal current
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

430 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Partially insulated Bushing

  • 4 mm

Our service for you

Technical specifications

Product type

Jack socket

Connector type

Socket, vertical vertical

Pin Ø

4 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Connection

Soldering

Factory colour

White

Insulation type

Partially insulated

Manufacturer part #

733865

Type

733865

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PVC

Contact material

Nickel plated

Length

23 mm

RoHS-compliant

Yes

Nominal current (details)

16 A

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 733865 Schnepp Jack socket Socket, vertical vertical Pin diameter: 4 mm White 1 pc(s)

Description

Scope of delivery

  • With coloured insulation cap and two M6 nuts.

Hints

with solder connection

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48*

What kind of Jack Plugs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)