• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger BNC test lead 50.00 cm Black

Image similar
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger KO 8162 / RG58 / 0.5 / 50 / SW - 1 pieces

  • Content: 1 pcs.
  • This text is machine translated.

Technical specifications

Product type

BNC test lead

Factory colour

Black

Type A

BNC plug

Type B

BNC plug

Cable length

50.00 cm

Length

50.00 cm

Max. temperature

+50 °C

Min. temperature

-10 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3666215 Schützinger BNC test lead 50.00 cm Black

User & Safety Instructions

User & Safety Instructions 3666215 Schützinger BNC test lead 50.00 cm Black

More interesting products

(*All information is plus legal VAT)