Bulk
Spring-loaded plug
Plug, straight
4 mm
32 A
0.5 mm²
32 A
2.5 mm²
Soldering
Blue
Insulated
99025530
DI FK 9800 L Au / BL
(Ø x L) 11 mm x 56 mm
Spring basket plug with solder connection
Yes
Yes
1 pc(s)
PA 6.6
Brass gold plated
Gesamtlänge: ca. 56 mm; Hülse-Ø: ca. 11 mm
1000 V
56 mm
11 mm
-25 °C to +80 °C °C
Datasheet 3814567 Schützinger DI FK 9800 L Au / BL Spring-loaded plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s) Bulk
User & Safety Instructions 3814567 Schützinger DI FK 9800 L Au / BL Spring-loaded plug Plug, straight Pin diameter: 4 mm Blue 1 pc(s) Bulk