

Bulk
Spring-loaded plug
Plug, straight
4 mm
32 A
0.5 mm²
32 A
2.5 mm²
Screws
Green
Insulated
99025527
DI FK 9800 L Ni / GN
(Ø x L) 12 mm x 58.8 mm
Tower plug-in shape / with cross-hole (Ø 4 mm) for further plugging
No
4
M3.5 (clamp screw)
Yes
1 pc(s)
PA 6.6
Brass nickel plated
Stiftlänge: 19 mm
30 V AC
60 V DC
58.8 mm
12 mm
Datasheet 3814564 Schützinger DI FK 9800 L Ni / GN Spring-loaded plug Plug, straight Pin diameter: 4 mm Green 1 pc(s) Bulk
User & Safety Instructions 3814564 Schützinger DI FK 9800 L Ni / GN Spring-loaded plug Plug, straight Pin diameter: 4 mm Green 1 pc(s) Bulk