Piece
Connector
Connector, straight
4 mm
32 mA
0.5 mm²
32 mA
2.5 mm²
Screws
Red
Insulated
99025612
DI KU 9909 L Au / RT
(Ø x L) 14.5 mm x 65.5 mm
Safety jack socket/coupler
Yes
4 mm
Yes
1 pc(s)
PA 6.6
Brass gold plated
Ø 14,5 mm x Länge 65,5 mm
30 V AC
60 V DC
65.5 mm
14.5 mm
-25 °C to +80 °C °C
Datasheet 3814606 Schützinger DI KU 9909 L Au / RT Connector Connector, straight Pin diameter: 4 mm Red 1 pc(s) Piece
User & Safety Instructions 3814606 Schützinger DI KU 9909 L Au / RT Connector Connector, straight Pin diameter: 4 mm Red 1 pc(s) Piece