• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger DI KU 9909 L Ni / RT Connector Connector, straight Red 1 pc(s) Bulk

Packaging type
Bulk
Product type
Connector
Connector type
Connector, straight
Cross section (flexible) (min.)
0.5 mm²
Connection
Soldering
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Schützinger coupler KU 9909 L Ni / RT

  • 16 A Red

Technical specifications

  • Constant resistance max. 3 mΩ
Packaging type

Bulk

Product type

Connector

Connector type

Connector, straight

Nominal current

16 A

Cross section (flexible) (min.)

0.5 mm²

Nominal current - rounded value

16 A

Cross section (flexible) (max.)

2.5 mm²

Connection

Soldering

Factory colour

Red

Insulation type

Insulated

Manufacturer part #

99025607

Type

DI KU 9909 L Ni / RT

Dim

(Ø x L) 10.5 mm x 63 mm

Type

With bend protection sleeve

Scoop-proof

No

Jack diameter

4 mm

Industrial packaging

Yes

Content

1 pc(s)

Insulation material

PVC

Contact material

Brass nickel plated

Dimensions

Länge 63 mm, Außen-Ø 10.5 mm

Nominal voltage

30 V AC

60 V DC

Length

63 mm

(Ø)

10.5 mm

Documents & Downloads

Datasheet

Datasheet 3814601 Schützinger DI KU 9909 L Ni / RT Connector Connector, straight Red 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3814601 Schützinger DI KU 9909 L Ni / RT Connector Connector, straight Red 1 pc(s) Bulk

Description

High-quality, fully insulated 4 mm laboratory coupler from Schützinger with flexible nozzle and bend protection for reliable measurement and laboratory assemblies. Solder connection for cable cross-sections up to 2.5 mm²

This text is machine translated.

Features

  • Connection: Soldering up to 2.5 mm²
  • Grip sleeve for cable: Up to Ø4 mm
  • Contact resistance 3 mΩ (Ni) / 2 mΩ (Au)
  • Rated voltage 30 VAC / 60 VDC
  • Rated current 32 A.
  • Operating temperature -25°C to +80°C.

Scope of delivery

  • 1x laboratory coupler

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)