• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Electricity meter test clip ZPK 8066 Ni / BR 4 mm socket Brown 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Schützinger ZPK 8066 Ni / BR - 1 pieces

  • Nominal current 1 A
  • Socket Ø 4 mm;Brown

Technical specifications

  • Contact parts: Nickel-plated
  • Insulation PA 6.6 (polyamide)
  • Operating temperature of -25 °C
  • Operating temperature up to +80 °C
Product type

Electricity meter test clip

Connection

4 mm socket

Nominal voltage

600 V

Factory colour

Brown

Jack diameter

4 mm

Tip material

Steel

Max. resistance

3 mΩ

Nominal current

1 A

Nominal current - rounded value

1 A

Documents & Downloads

Datasheet

Datasheet 3666262 Schützinger Electricity meter test clip ZPK 8066 Ni / BR 4 mm socket Brown 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3666262 Schützinger Electricity meter test clip ZPK 8066 Ni / BR 4 mm socket Brown 1 pc(s)

More interesting products

(*All information is plus legal VAT)