• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger LB 4-RKS Sn / 8.4 / GN Jack socket Socket Green 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Jack socket
Connector type
Socket
Connection
8.4 mm eyelet
Nominal current
32 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Schützinger LB 4-RKS Sn/8.4/GN

  • 32 A Green

Our service for you

Technical specifications

  • Terminal: Circular
  • contact resistance mΩ: 3 mΩ
  • Operating temperature from: -40 °C
  • Operating temperature to: +80 °C.
Packaging type

Piece

Product type

Jack socket

Connector type

Socket

Nominal current

32 A

Nominal current - rounded value

32 A

Connection

8.4 mm eyelet

Factory colour

Green

Manufacturer part #

LB 4-RKS Sn / 8.4 / GN

Type

LB 4-RKS Sn / 8.4 / GN

Jack diameter

4 mm

Content

1 pc(s)

Insulation material

PA 6.6

Contact material

Tin plated

Nominal voltage

30 V AC

60 V DC

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2343003 Schützinger LB 4-RKS Sn / 8.4 / GN Jack socket Socket Green 1 pc(s) Piece

What kind of Jack Plugs are you looking for?

More interesting products

(*All information is plus legal VAT)