• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Safety test lead 50 cm Green-yellow 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Design 4 mm-Program
  • Cable: 2.5 mm² PVC double insulated
  • Contact parts: Nickel-plated
  • PLASTIC SLEEVES: PA 6.6 (UL94-V2)
  • Colour: Green-yellow
  • Length 50 cm
  • Constant resistance 4) 9 mΩ
  • Dimensioning voltage 2) 1000 V CAT II.
  • Rated current2) 32 A.
  • Operating temperature from -10 °C to +70 °C.
Product type

Safety test lead

Cable length

50 cm

Factory colour

Green-yellow

Plug features

Scoop-proof

Material

PVC

Cable cross section

2.5 mm²

Nominal voltage

1000 V

Temperature range

From -10 °C to +70 °C. °C

Nominal current

32 A

Nominal current - rounded value

32 A

Contact material

Nickel plated

Reading category

CAT II 1000 V

Type

VSFK 8500 / 2.5 / 50 / GNGE

Insulation material

PA 6.6 UL94 - V2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2899726 Schützinger Safety test lead 50 cm Green-yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2899726 Schützinger Safety test lead 50 cm Green-yellow 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)