• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger SPS 2700 Ni / SW Safety test probe SPS 2700 Ni / SW 4 mm socket Black 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Nominal current 10 A
  • Socket Ø 4 mm;Black

Technical specifications

  • Contact parts: Nickel-plated
  • Insulation: PA 6.6 (polyamide) polyolefin
  • Operating temperature: -25 °C.
  • Operating temperature up to +80 °C.
Product type

Safety test probe

Connection

4 mm socket

Nominal voltage

1000 V

Factory colour

Black

Jack diameter

4 mm

Tip material

Nickel plated

Max. resistance

5 mΩ

Nominal current

10 A

Nominal current - rounded value

10 A

Plug features

Scoop-proof

Documents & Downloads

Datasheet

Datasheet 2358204 Schützinger SPS 2700 Ni / SW Safety test probe SPS 2700 Ni / SW 4 mm socket Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)