• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger SPS 8686 Ni / SW Safety test probe 99018983 4 mm jack connector CAT II 1000 V Black 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger SPS 8686 Ni / Black safety probe tip Ø 4 mm

  • CAT II 1000 V
  • Socket Ø 4 mm;Black

Technical specifications

Product type

Safety test probe

Connection

4 mm jack connector

Factory colour

Black

Reading category

CAT II 1000 V

Jack diameter

4 mm

Max. resistance

20 mΩ

(Ø)

9.2 mm

Plug features

Scoop-proof

Temperature range

From -25 °C to +80 °C. °C

Documents & Downloads

Datasheet

Datasheet 3743497 Schützinger SPS 8686 Ni / SW Safety test probe 99018983 4 mm jack connector CAT II 1000 V Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3743497 Schützinger SPS 8686 Ni / SW Safety test probe 99018983 4 mm jack connector CAT II 1000 V Black 1 pc(s)

Description

Scope of delivery

  • The tip protection cap SSK 2002 is included in the delivery

More interesting products

(*All information is plus legal VAT)