• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger SPI9961SET5 SAT system w/o receiver No. of participants: 8 80 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Schwaiger anthracite

  • For 1 satellite + terrestrial input
  • For 8 receivers
  • 80 cm SAT-reflector anthracite

Technical specifications

Participants

8

Product type

SAT system w/o receiver

Quattro LNB (without switch)

Pole clamp

32 - 76 mm

Dish diameter

80 cm

Factory colour

Anthracite

Inputs (multiswitches)

5 (4 SAT/1 terrestrial)

Pole mount (max.)

32 mm

Pole mount (min.)

76 mm

Multiswitch

5/8

Width

80 cm

Height

85 cm

Satellites

1

Package content

LNB

Multiswitch

SAT dish

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 941980 Schwaiger SPI9961SET5 SAT system w/o receiver No. of participants: 8 80 cm

Warranty Terms

Warranty Terms 941980 Schwaiger SPI9961SET5 SAT system w/o receiver No. of participants: 8 80 cm

Description

With this SATELLITE system up to 8 subscribers can enjoy the digital program variety independant of each other. You can align THE SATELLITE mirror with a satellite. THE SATELLITE signal and additionally a TV/radio signal of a terrestrial antenna are distributed over 8 outputs via a multi-switch.

Below is a selection of satellite positions for TV satellites than can be received for Europe:
Eutelsat W3A, 7° east, from reflector diameter 80 cm
Eutelsat (Hot Bird), 13° east from dia. 60 cm
Eutelsat W3C, 16° east, from dia. 65 cm
Astra, 19.2° east, from dia. 35 cm
Astra, 23.5° east, from dia. 50 cm
Astra/Eurobird, 28.5° east, from dia. 60 cm
Arabsat 3A, 26° east, from dia. 90 cm
Hellas Sat, 39° east, from dia. 70 cm
Turksat, 42° east, from dia. 90 cm.

The specified reflector diameter is the minimum and no bad weather reserve has been taken into account. If in doubt, take a reflector one size larger to receive the corresponding satellite without any problems

This text is machine translated.

Scope of delivery

  • 80 cm mirror (SPI996.1)
  • Sun PROTECT Digital Quattro LNB (SPS6918 531)
  • 5/8 Multi-switch (SEW58 531)

More interesting products

(*All information is plus legal VAT)