• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger SPI5502SET2 SAT system w/o receiver No. of participants: 2

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Schwaiger SAT-outdoor unit 60 cm 2 TN

  • Up to 2 subscribers
  • 60 cm SAT mirror red brown
  • Twin LNB

Technical specifications

  • Reflector (width x height): 550 x 620 mm
  • Input frequency: 10.70 - 17.60 GHz (low)/17.60 - 12.75 GHz (high)
  • Output frequency: 950 - 2150 MHz
  • Oscillation Frequency: 9.75 GHz (low) / 10.6 GHz (high)
  • Control function: 0 kHz (low)/22 kHz (high)
  • Polarisation: Uncoupling> 25 dB
  • Antenna gain (max): 35.2 dB
  • Setting range: 15 - 50° elevation
Participants

2

Product type

SAT system w/o receiver

Twin LNB

Pole clamp

32 - 76 mm

Factory colour

Brick red

Width

55 cm

Height

62 cm

Satellites

1

Package content

LNB

SAT dish

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 942408 Schwaiger SPI5502SET2 SAT system w/o receiver No. of participants: 2

User & Safety Instructions

User & Safety Instructions 942408 Schwaiger SPI5502SET2 SAT system w/o receiver No. of participants: 2

Warranty Terms

Warranty Terms 942408 Schwaiger SPI5502SET2 SAT system w/o receiver No. of participants: 2

Description

Replace your old dish by this high quality model fitted with a high-performance LNB. Durability and robust high quality for the reception of the many available satellite services.

Features

  • Materials:
  • Mirror: galvanised steel
  • Mirror holder: galvanised steel/plastic
  • Feed arm: Aluminium
  • Feed holder: plastic

Scope of delivery

  • SAT-reflector
  • Twin LNB

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 48.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)