• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger SPI991.1SET SAT system w/o receiver No. of participants: 4

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Schwaiger 80 cm aluminium SAT-dish anthracite + quad LNB

  • Oval shape of the reflector
  • Very stable feed-arm
  • Including Quad-LNB (with switch) in dish colour

Technical specifications

  • Reflector (width x height): 745 x 845 mm
  • Frequency range 10.70 - 12.75 GHz
  • Antenna gain (max.) 38.5 dB
  • Setting range Elevation: 5 - 48°
  • Offset angle: 25°
  • Half-value width<: 2.2°
  • Cable guide 48 x 22 mm
  • LNB input frequency: 10.70 - 11.70 GHz (low) / 11.70 - 12.75 GHz (high)
  • LNB output frequency 950 - 2150 MHz
  • LNB decoupling> 25 dB
  • LNB oscillation frequency: 9.75 GHz (low) / 10.60 GHz (high)
  • LNB amplification (typical)>: 55 dB
  • LNB control function: 0 kHz (low) / 22 kHz (high)
  • LNB voltage supply: 10.5 - 14.0 V (vertical) / 16.0 - 19.0 V (horizontal)
  • LNB current consumption: Type. <220 mA
Participants

4

Product type

SAT system w/o receiver

Quad LNB (with switch)

Pole clamp

32 - 76 mm

Factory colour

Anthracite

Connector

F socket

F socket

F socket

F socket

LNB feed size

40 mm

Width

75 cm

Height

85 cm

Satellites

1

Package content

LNB

SAT dish

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 943696 Schwaiger SPI991.1SET SAT system w/o receiver No. of participants: 4

Warranty Terms

Warranty Terms 943696 Schwaiger SPI991.1SET SAT system w/o receiver No. of participants: 4

Description

SAT-reflector made of aluminium, ideal for one / multiple subscribers or multi-feed systems, high bad weather reserve and especially stable feed arm.

Features

  • Materials:
  • Mirror: Aluminium
  • Mirror holder: galvanised steel/plastic
  • Feed arm: Aluminium
  • Feed holder: plastic

Scope of delivery

  • SAT-reflector
  • Quad LNB.
  • Mast holder

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 94.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)