• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SelfSat H 30 D2 SAT system w/o receiver No. of participants: 2

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SelfSat H30 D2

  • The (almost) invisible satellite antenna for 2 receivers
  • Twin LNB integrated and pre-assembled
  • Easy to use
  • 2 receivers can be connected directly

Technical specifications

Participants

2

Product type

SAT system w/o receiver

Twin LNB

Colour (SAT dish)

White

Weight

4 kg

Pole mount (max.)

60 mm

Pole mount (min.)

40 mm

Width

512 mm

Height

277 mm

Depth

58 mm

Reflective material

Plastic

Satellites

1

Package content

SAT dish

LNB

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 943059 SelfSat H 30 D2 SAT system w/o receiver No. of participants: 2

User & Safety Instructions

User & Safety Instructions 943059 SelfSat H 30 D2 SAT system w/o receiver No. of participants: 2

Description

Completely in white, the shapely, unbelievably small satellite antenna provides the desired reception freedom to every television consumer completely inconspicuously.

Below is a selection of satellite positions for TV satellites than can be received for Europe:
Eutelsat (Hot Bird), 13° east from reflector diameter 60 cm
Astra, 19.2° east, from dia. 35 cm
Astra, 23.5° east, from dia. 50 cm
The specified reflector diameter is the minimum for normal satellite antennas, and no bad weather reserve has been taken into account. It has also been assumed that you only wish to receive digital programmes. If in doubt, take a reflector one size larger to receive the corresponding satellite without any problems

This text is machine translated.

Features

  • Compact design, almost invisible through stickable motives
  • Universal application possibilities
  • Reception of digital Sat- and radio programmes
  • Reception power (Gain) 33.7 dB at 12.75 GHz
  • Temperature resistant from -30 to +60ºC
  • Reception frequency 10.7 - 12.75 GHz
  • Oscillation frequency 9.75 / 10.6 GHz

Scope of delivery

  • Antenna
  • Fixings
  • User manual.

More interesting products

(*All information is plus legal VAT)