• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger SPI9961SET9 SAT system w/o receiver No. of participants: 4 80 cm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schwaiger SAT-outdoor unit 80 cm 4 TN

  • Up to 4 subscribers
  • 80 cm SAT-reflector anthracite
  • Quad LNB.

Technical specifications

Participants

4

Product type

SAT system w/o receiver

Quad LNB (with switch)

Pole clamp

32 - 76 mm

Dish diameter

80 cm

Factory colour

Anthracite

Width

75 cm

Height

85 cm

Satellites

1

Package content

LNB

SAT dish

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 942160 Schwaiger SPI9961SET9 SAT system w/o receiver No. of participants: 4 80 cm

User & Safety Instructions

User & Safety Instructions 942160 Schwaiger SPI9961SET9 SAT system w/o receiver No. of participants: 4 80 cm

Warranty Terms

Warranty Terms 942160 Schwaiger SPI9961SET9 SAT system w/o receiver No. of participants: 4 80 cm

Description

Replace your old dish by this high quality model fitted with a high-performance LNB. Durability and robust high quality for the reception of the many available satellite services.

Features

  • Materials:
  • Mirror: galvanised steel
  • Mirror holder: galvanised steel/plastic
  • Feed arm: Aluminium
  • Feed holder: plastic

Scope of delivery

  • SAT-reflector
  • Quad LNB.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)