• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger SPI9961SET6 SAT system w/o receiver No. of participants: 8 80 cm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Schwaiger 8 receiver outdoor unit

  • For 1 satellite
  • For 8 receivers
  • 80 cm SAT-reflector anthracite

Technical specifications

Participants

8

Product type

SAT system w/o receiver

Quattro LNB (without switch)

Pole clamp

32 - 76 mm

Dish diameter

80 cm

Factory colour

Anthracite

Multiswitch

5/8

Width

75 cm

Height

85 cm

Satellites

1

Package content

LNB

Multiswitch

SAT dish

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 942036 Schwaiger SPI9961SET6 SAT system w/o receiver No. of participants: 8 80 cm

Warranty Terms

Warranty Terms 942036 Schwaiger SPI9961SET6 SAT system w/o receiver No. of participants: 8 80 cm

Description

Up to 8 receivers can enjoy the analogue as well as the digital programme variety independent of one another.

Features

  • SAT multi-switch 5 on 8
  • Distributes a Quattro LNB on up to 8 outputs independent of one another
  • Feed options of terrestrial signals (e.g. for regional programmes)
  • External switched power supply
  • Transmission loss 10 - 3 dB.

Scope of delivery

  • 80 cm reflector
  • Quattro Universal LNB
  • Mains adaptor
  • 5/8 multi-switch.

More interesting products

(*All information is plus legal VAT)