• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger SPI998.1 SAT antenna 75 cm Reflective material: Aluminium Anthracite

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schwaiger SPI 998.1

  • High-quality aluminum mirror
  • Robust and weather-resistant.

Technical specifications

Product type

SAT antenna

Dish diameter

75 cm

Reflective material

Aluminium

LNB feed size

40 mm

Pole mount (min.)

32 mm

Pole mount (max.)

76 mm

Gain

38.50 dB

Factory colour

Anthracite

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 753531 Schwaiger SPI998.1 SAT antenna 75 cm Reflective material: Aluminium Anthracite

Warranty Terms

Warranty Terms 753531 Schwaiger SPI998.1 SAT antenna 75 cm Reflective material: Aluminium Anthracite

Description

The Schwaiger SPI 998.1 Aluminum offset antenna offers you many advantages! With only 4.3 kg, this mirror light as a feather and thus can be used even in difficult installation locations. If the weather is bad, or even in strong winds, you need not worry at this mirror, wind speeds of up to 216 km/h defies it with ease. The integrated cable management, in which the connection cables disappear, provides for an aesthetic look also on your roof.

This text is machine translated.

Features

  • Reflector made of Aluminum, powder-coated
  • LNB-holder made of aluminum
  • LNB support arm made of aluminum with integrated cable routing
  • Mast holder made of galvanised steel AZ/EZ with the hexagonal nuts

Scope of delivery

  • 1 x SAT mirror.

What kind of SAT Dishes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)