• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seagate Expansion Desktop 8 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black STKP8000400

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 349.00 / piece)
€ 349.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

3.5" external hard drive

Series

Expansion Desktop

Memory capacity

8 TB

Interfaces

USB A (USB 3.2 1st gen)

Factory colour

Black

Width

41.9 mm

Height

125 mm

Depth

218 mm

Weight

1.176 kg

Dim

(W x H x D) 41.9 x 125 x 218 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2436303 Seagate Expansion Desktop 8 TB 3.5" external hard drive USB A (USB 3.2 1st gen) Black STKP8000400

Description

Seagate's Desktop Hard Drive Expansion provides additional storage space for ever-growing file collections. You can immediately add storage space for further files and consolidate your files in one storage location or create additional storage space on the internal hard disk of your computer in order to increase the performance.
The setup is done simply by connecting the supplied power supply as well as the USB cable. The hard drive is automatically detected by the Windows operating system, so there is no need to install software or configure anything. The files can be saved easily via drag-and-drop.
Use the fast data transfer with USB 3.0 by using a SuperSpeed USB 3.0 port.

This text is machine translated.

Scope of delivery

  • Seagate Rescue Data
  • This text is machine translated.

System requirements

  • Windows 10 or later, Apple MacOS X 10.12 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 355.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)