• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt 30250 Connector holder [ - 13-pin plug] ABS plastic

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Universal connector holder for 13 pin Plug 12 Volt ISO 11446

  • For round pipe and surface mountingOptimum connector bearing for trailersProtects against rain, dust and dirt

Technical specifications

Product type

Connector holder

Connector (trailer)

13-pin plug

Factory colour

Black

Material

ABS plastic

Length

55 mm

Depth

40 mm

Width

55 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827411 SecoRüt 30250 Connector holder [ - 13-pin plug] ABS plastic

Warranty Terms

Warranty Terms 2827411 SecoRüt 30250 Connector holder [ - 13-pin plug] ABS plastic

Description

Plug holder for optimum protection of 13-pin Plug 12 V. The plug holder can be fixed with less effort on round tubes, straight surfaces, rectangular tubes etc., with the enclosed rivet or with screws. The high-quality ABS plastic ensures a long service life. The plug holder is for all types of trailers, caravans, construction machines, bicycle carriers etc., with a 13-pin Plugs fitted are suitable.

This text is machine translated.

Scope of delivery

  • With 6 bits. Adapter plate
  • Blind rivet

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)